18V AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V AC/DC External Desktop (Class I) Adapter Cord Input

76000816

DigiKey Part Number
602-1447-ND
Manufacturer
Manufacturer Product Number
76000816
Description
AC/DC DESKTOP ADAPTER 18V
Customer Reference
Detailed Description
18V AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Cord
Manufacturer
Digi
Voltage - Output
18V
Packaging
Box
Output Connector
Rectangular, 4 Position
Part Status
Obsolete
Input Connector
NEMA 1-15P
Form
Desktop (Class I)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,99000 €67,99 €
Manufacturers Standard Package
Unit Price without VAT:67,99000 €
Unit Price with VAT:80,90810 €