MFR Recommended
MFR Recommended
MFR Recommended



IX20-W0G4-G | |
|---|---|
DigiKey Part Number | 602-IX20-W0G4-G-ND |
Manufacturer | |
Manufacturer Product Number | IX20-W0G4-G |
Description | IX20 LTE CAT-4 3G/2G EMEA GNSS |
Customer Reference | |
Detailed Description | 3G/2G 802.11a/b/g/n/ac, Dynamic DNS, FTP Client, HTTP, HTTPS, ping, SCP, SNMP, SSH, Telnet Router Ethernet, DB-9, RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n/ac, Dynamic DNS, FTP Client, HTTP, HTTPS, ping, SCP, SNMP, SSH, Telnet |
Manufacturer Digi | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, RS-232 |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Router | Features IP30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IX25-4A-1G | Digi | 0 | 602-IX25-4A-1G-ND | 724,90000 € | MFR Recommended |
| IX25-5A-1G | Digi | 0 | 602-IX25-5A-1G-ND | 1.092,82000 € | MFR Recommended |
| IX25-RA-1G | Digi | 0 | 602-IX25-RA-1G-ND | 854,16000 € | MFR Recommended |


