
IX25-4A-1G | |
|---|---|
DigiKey Part Number | 602-IX25-4A-1G-ND |
Manufacturer | |
Manufacturer Product Number | IX25-4A-1G |
Description | IX20 LTE CAT-4 3G/2G EMEA GNSS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G 802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GLONASS, GNSS, GPS, HTTPS, LTE, SNMP, SSH, TAIP Router AT&T, CE, FCC, FIPS, FirstNet, ISED, PTCRB, RCM, T-Mobile, Verizon Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GLONASS, GNSS, GPS, HTTPS, LTE, SNMP, SSH, TAIP |
Manufacturer Digi | Frequency 2.4GHz, 5GHz, 6GHz |
Series | Applications LTE |
Packaging Bulk | Interface Ethernet, RJ-45, RS-232, RS-485, USB |
Part Status Active | Data Rate (Max) 1Gbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,90000 € | 724,90 € |
| Unit Price without VAT: | 724,90000 € |
|---|---|
| Unit Price with VAT: | 862,63100 € |

