



CC-WMX-ZC6D-L1 | |
|---|---|
DigiKey Part Number | 602-CC-WMX-ZC6D-L1-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-ZC6D-L1 |
Description | CC 93 SOM SINGLE-CORE WIRELESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 512MB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Co-Processor | - | |
Speed | 250MHz, 1.7GHz | |
Flash Size | 8GB | |
RAM Size | 512MB | |
Connector Type | - | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,58000 € | 110,58 € |
| Unit Price without VAT: | 110,58000 € |
|---|---|
| Unit Price with VAT: | 131,59020 € |




