CC-MX-ZC6D-Z1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC-MX-ZC6D-Z1
Designing Secure, Compliant Medical Devices with Digi ConnectCore Solutions
How OEMs Can Meet the EV Charging Market Demand

CC-MX-ZC6D-Z1

DigiKey Part Number
602-CC-MX-ZC6D-Z1-ND
Manufacturer
Manufacturer Product Number
CC-MX-ZC6D-Z1
Description
CC 93 SOM SINGLE-CORE ETHERNET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 512MB 8GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Co-Processor
-
Speed
250MHz, 1.7GHz
Flash Size
8GB
RAM Size
512MB
Connector Type
-
Size / Dimension
1.770" L x 1.570" W (45.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,32000 €96,32 €
10093,90580 €9.390,58 €
Manufacturers Standard Package
Unit Price without VAT:96,32000 €
Unit Price with VAT:114,62080 €