
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55 | |
Co-Processor | - | |
Speed | 1.4GHz | |
Flash Size | 8GB | |
RAM Size | 512MB | |
Connector Type | USB | |
Size / Dimension | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 € | 95,12 € |
| Unit Price without VAT: | 95,12000 € |
|---|---|
| Unit Price with VAT: | 113,19280 € |



