i.MX 93 ConnectCore® ARM® Cortex®-A55, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 93 ConnectCore® ARM® Cortex®-A55, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Designing Secure, Compliant Medical Devices with Digi ConnectCore Solutions
How OEMs Can Meet the EV Charging Market Demand

CC-WMX93-KIT

DigiKey Part Number
602-CC-WMX93-KIT-ND
Manufacturer
Manufacturer Product Number
CC-WMX93-KIT
Description
CC 93 DEV KIT DEVELOPMENT BOARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
i.MX 93 ConnectCore® ARM® Cortex®-A55, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-M33
Platform
-
Utilized IC / Part
i.MX 93
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,77000 €84,77 €
Manufacturers Standard Package
Unit Price without VAT:84,77000 €
Unit Price with VAT:100,87630 €