CC-ACC-LCD-70WV
cms-photo-disclaimer
CC-ACC-LCD-70WV
CC-ACC-LCD-70WV

CC-ACC-LCD-70WV

cms-digikey-product-number
602-2101-ND
cms-manufacturer
cms-manufacturer-product-number
CC-ACC-LCD-70WV
cms-description
GRAPHIC DISPLAY 7"
cms-customer-reference
cms-detailed-description
Capacitive Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Dot Pixels
800 x 480 (WVGA)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 12
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1249,61000 €249,61 €
cms-manufacturer-standard-package
Unit Price without VAT:249,61000 €
Unit Price with VAT:297,03590 €