
8001-025/K050-0613/002-500 | |
|---|---|
DigiKey Part Number | 2946-8001-025/K050-0613/002-500-ND |
Manufacturer | |
Manufacturer Product Number | 8001-025/K050-0613/002-500 |
Description | .50A AC250V DC65V CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 500mA 250 V AC 65 V DC Pushbutton Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 5 | 24,57200 € | 122,86 € |
| 10 | 22,66900 € | 226,69 € |
| 50 | 18,77720 € | 938,86 € |
| 100 | 17,30180 € | 1.730,18 € |
| 250 | 15,51436 € | 3.878,59 € |
| 500 | 14,54038 € | 7.270,19 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |





