A24-P19NF-PP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: 172,76400 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?

A24-P19NF-PP

DigiKey Part Number
A24-P19NF-PP-ND
Manufacturer
Manufacturer Product Number
A24-P19NF-PP
Description
RF ANT 2.4GHZ FLAT PANEL N 15.5"
Customer Reference
Detailed Description
RF ANTENNA Flat Panel N Type Female
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency (Center/Band)
2.4GHz
Manufacturer
Digi
Antenna Type
Flat Panel
Packaging
Bulk
Number of Bands
1
Part Status
Obsolete
Gain
19dB
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
N Type Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA24-19TE Connectivity0PA24-19-ND172,76400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes