A24-HABMM-P5I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nearson Inc.
In Stock: 0
Unit Price: 11,64020 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?

A24-HABMM-P5I

DigiKey Part Number
A24-HABMM-P5I-ND
Manufacturer
Manufacturer Product Number
A24-HABMM-P5I
Description
RF ANT 2.4GHZ WHIP STR MMCX 6"
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight MMCX Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Digi
Number of Bands
1
Packaging
Bulk
Gain
2.1dBi
Part Status
Obsolete
Termination
MMCX Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S151FL-5-RMM-2450SNearson Inc.0730-1006-ND11,64020 €Similar
Obsolete
This product is no longer manufactured. View Substitutes