
S151FL-5-RMM-2450S | |
|---|---|
DigiKey Part Number | 730-1006-ND |
Manufacturer | |
Manufacturer Product Number | S151FL-5-RMM-2450S |
Description | RF ANT 2.4GHZ WHIP TILT 5" CBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt MMCX Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Nearson Inc. | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 7.618" (193.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,64020 € | 582,01 € |
| Unit Price without VAT: | 11,64020 € |
|---|---|
| Unit Price with VAT: | 13,85184 € |

