76000769 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventus Power
In Stock: 10.150
Unit Price: 5,34000 €
Datasheet
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000769

DigiKey Part Number
602-1852-ND
Manufacturer
Manufacturer Product Number
76000769
Description
CORD NEMA5-15P - IEC 320-C13 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes