20-101-0494 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Digi
In Stock: 0
Unit Price: 78,38300 €
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: 73,83900 €
Datasheet
RabbitCore RCM2200 Embedded Module Rabbit 2000 22.1MHz 512KB 512KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0494

DigiKey Part Number
316-1092-ND
Manufacturer
Manufacturer Product Number
20-101-0494
Description
IC MOD RABBIT 2000 22.1MHZ 512KB
Customer Reference
Detailed Description
RabbitCore RCM2200 Embedded Module Rabbit 2000 22.1MHz 512KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0494 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
22.1MHz
Flash Size
512KB
RAM Size
512KB
Connector Type
2 IDC Headers 2x13
Size / Dimension
1.600" L x 2.300" W (41.00mm x 58.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.