20-101-0454 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RabbitCore RCM2200 Embedded Module Rabbit 2000 22.1MHz 128KB 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0454

DigiKey Part Number
316-1090-ND
Manufacturer
Manufacturer Product Number
20-101-0454
Description
IC MOD RABBIT 2000 22.1MHZ 128KB
Customer Reference
Detailed Description
RabbitCore RCM2200 Embedded Module Rabbit 2000 22.1MHz 128KB 256KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0454 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
22.1MHz
Flash Size
256KB
RAM Size
128KB
Connector Type
2 IDC Headers 2x13
Size / Dimension
1.600" L x 2.300" W (41.00mm x 58.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes