
HLMP1600101F | |
|---|---|
DigiKey Part Number | HLMP1600101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1600101F |
Description | LED CBI 3MM 1POS RED 5V RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 5V 15mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4mcd |
Manufacturer Dialight | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5602F1-5V | Visual Communications Company - VCC | 0 | L20331-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72242 € | 722,42 € |
| Unit Price without VAT: | 0,72242 € |
|---|---|
| Unit Price with VAT: | 0,85968 € |


