5602F1-5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,61000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602F1-5V

DigiKey Part Number
L20331-ND
Manufacturer
Manufacturer Product Number
5602F1-5V
Description
LED CBI 3MM RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
8mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Red
Voltage Rating
5V
Wavelength - Peak
655nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510509FDialight0350-1671-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes