Similar

HLMP1401101F | |
|---|---|
DigiKey Part Number | HLMP1401101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1401101F |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 583nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1401-D00A2 | Broadcom Limited | 0 | 516-HLMP-1401-D00A2-ND | 0,32851 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,42328 € | 719,58 € |
| Unit Price without VAT: | 0,42328 € |
|---|---|
| Unit Price with VAT: | 0,50370 € |

