
HLMP-1401-D00A2 | |
|---|---|
DigiKey Part Number | 516-HLMP-1401-D00A2-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-D00A2 |
Description | LED CBI 3MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 3.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28382 € | 3.405,84 € |
| Unit Price without VAT: | 0,28382 € |
|---|---|
| Unit Price with VAT: | 0,33775 € |

