Similar

8060433500 | |
|---|---|
DigiKey Part Number | 8060433500-ND |
Manufacturer | |
Manufacturer Product Number | 8060433500 |
Description | LENS AMBER PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 27.18mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 15,16483 € | 439,78 € |
| Unit Price without VAT: | 15,16483 € |
|---|---|
| Unit Price with VAT: | 18,04615 € |

