
8060435500 | |
|---|---|
DigiKey Part Number | 8060435500-ND |
Manufacturer | |
Manufacturer Product Number | 8060435500 |
Description | LENS WHITE PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White Panel Mount, Threaded Base |
Category | Color White |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Convex Top |
Packaging Bulk | Lens Size 27.18mm Dia |
Part Status Active | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 30,34444 € | 819,30 € |
| Unit Price without VAT: | 30,34444 € |
|---|---|
| Unit Price with VAT: | 36,10988 € |

