8060432500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 30,34444 €
Image for 8060432500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8060432500

DigiKey Part Number
8060432500-ND
Manufacturer
Manufacturer Product Number
8060432500
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Convex Top
Packaging
Bulk
Lens Size
27.18mm Dia
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8060435500Dialight08060435500-ND30,34444 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3214,09656 €451,09 €
Unit Price without VAT:14,09656 €
Unit Price with VAT:16,77491 €