
6201143117F | |
|---|---|
DigiKey Part Number | 350-6201143117F-ND |
Manufacturer | |
Manufacturer Product Number | 6201143117F |
Description | LED PNL IND RYG CLEAR 4.83MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 12V 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Dialight | Current 15mA Green, 15mA Red, 15mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 4.83mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 3000mcd Green, 5000mcd Red, 6500mcd Yellow |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,75900 € | 57,59 € |
| 100 | 4,71180 € | 471,18 € |
| 500 | 4,25558 € | 2.127,79 € |
| 1.000 | 4,10754 € | 4.107,54 € |
| 2.000 | 3,98239 € | 7.964,78 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |


