
6201144317F | |
|---|---|
DigiKey Part Number | 350-6201144317F-ND |
Manufacturer | |
Manufacturer Product Number | 6201144317F |
Description | LED PNL IND RYG CLEAR 5.59MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 24V 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 15mA Green, 15mA Red, 15mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5.59mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 2500mcd Green, 1200mcd Red, 800mcd Yellow |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,80500 € | 58,05 € |
| 100 | 4,74950 € | 474,95 € |
| 500 | 4,28964 € | 2.144,82 € |
| 1.000 | 4,14041 € | 4.140,41 € |
| 2.000 | 4,01425 € | 8.028,50 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |



