
606-3415-140F | |
|---|---|
DigiKey Part Number | 350-606-3415-140F-ND |
Manufacturer | |
Manufacturer Product Number | 606-3415-140F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 606-3415-140F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.30" (7.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 620mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 25 | 4,84720 € | 121,18 € |
| 100 | 4,32050 € | 432,05 € |
| 500 | 3,89228 € | 1.946,14 € |
| 1.000 | 3,75325 € | 3.753,25 € |
| 2.000 | 3,63577 € | 7.271,54 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |


