LED Panel Indicator Green 24V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

606-3215-140F

DigiKey Part Number
350-606-3215-140F-ND
Manufacturer
Manufacturer Product Number
606-3215-140F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
606-3215-140F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.30" (7.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,45000 €6,45 €
254,45640 €111,41 €
1003,96380 €396,38 €
5003,56292 €1.781,46 €
1.0003,43278 €3.432,78 €
2.0003,32273 €6.645,46 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €