
5990130007F | |
|---|---|
DigiKey Part Number | 350-4355-2-ND - Tape & Reel (TR) 350-4355-1-ND - Cut Tape (CT) 350-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990130007F |
Description | LED ORANGE 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06982 € | 69,82 € |
| 2.000 | 0,06451 € | 129,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05883 € | 235,32 € |
| 8.000 | 0,05505 € | 440,40 € |
| 12.000 | 0,05311 € | 637,32 € |
| 20.000 | 0,05092 € | 1.018,40 € |
| 28.000 | 0,04962 € | 1.389,36 € |
| 40.000 | 0,04834 € | 1.933,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


