
5990110007F | |
|---|---|
DigiKey Part Number | 350-4353-2-ND - Tape & Reel (TR) 350-4353-1-ND - Cut Tape (CT) 350-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990110007F |
Description | LED RED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5990110007F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R35 | QT Brightek (QTB) | 352 | 1516-QBLP631-R35CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06177 € | 61,77 € |
| 2.000 | 0,05697 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05186 € | 207,44 € |
| 8.000 | 0,04844 € | 387,52 € |
| 12.000 | 0,04668 € | 560,16 € |
| 20.000 | 0,04470 € | 894,00 € |
| 28.000 | 0,04352 € | 1.218,56 € |
| 40.000 | 0,04237 € | 1.694,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







