
599-0440-127F | |
|---|---|
DigiKey Part Number | 350-599-0440-127FTR-ND - Tape & Reel (TR) 350-599-0440-127FCT-ND - Cut Tape (CT) 350-599-0440-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0440-127F |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0440-127F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12978 € | 64,89 € |
| 1.000 | 0,12001 € | 120,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10535 € | 316,05 € |
| 6.000 | 0,09905 € | 594,30 € |
| 9.000 | 0,09581 € | 862,29 € |
| 15.000 | 0,09216 € | 1.382,40 € |
| 21.000 | 0,08998 € | 1.889,58 € |
| 30.000 | 0,08786 € | 2.635,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


