
599-0490-127F | |
|---|---|
DigiKey Part Number | 350-599-0490-127FTR-ND - Tape & Reel (TR) 350-599-0490-127FCT-ND - Cut Tape (CT) 350-599-0490-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0490-127F |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.25V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0490-127F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,16314 € | 81,57 € |
| 1.000 | 0,15134 € | 151,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13352 € | 400,56 € |
| 6.000 | 0,12592 € | 755,52 € |
| 9.000 | 0,12202 € | 1.098,18 € |
| 15.000 | 0,11761 € | 1.764,15 € |
| 21.000 | 0,11500 € | 2.415,00 € |
| 30.000 | 0,11244 € | 3.373,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


