
599-0410-127F | |
|---|---|
DigiKey Part Number | 350-599-0410-127FTR-ND - Tape & Reel (TR) 350-599-0410-127FCT-ND - Cut Tape (CT) 350-599-0410-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0410-127F |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0410-127F Models |
Category | Lens Size 1.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11976 € | 59,88 € |
| 1.000 | 0,11063 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09697 € | 290,91 € |
| 6.000 | 0,09108 € | 546,48 € |
| 9.000 | 0,08806 € | 792,54 € |
| 15.000 | 0,08465 € | 1.269,75 € |
| 21.000 | 0,08261 € | 1.734,81 € |
| 30.000 | 0,08063 € | 2.418,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







