MFR Recommended

Category | Lens Size 2.00mm x 1.00mm |
Mfr | Mounting Type |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Obsolete | Size / Dimension 1.60mm L x 0.80mm W |
Color | Height (Max) 1.06mm |
Lens Transparency Clear | Base Product Number |
Lens Style Rectangle with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988E20107F | Dialight | 27 | 350-5988E20107FCT-ND | 0,26000 € | MFR Recommended |


