
5988E20107F | |
|---|---|
DigiKey Part Number | 350-5988E20107FTR-ND - Tape & Reel (TR) 350-5988E20107FCT-ND - Cut Tape (CT) 350-5988E20107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E20107F |
Description | LED RED-ORANGE 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red-Orange LED Indication - Discrete 1.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09994 € | 49,97 € |
| 1.000 | 0,09210 € | 92,10 € |
| 2.000 | 0,08541 € | 170,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07818 € | 312,72 € |
| 8.000 | 0,07343 € | 587,44 € |
| 12.000 | 0,07100 € | 852,00 € |
| 20.000 | 0,06825 € | 1.365,00 € |
| 28.000 | 0,06661 € | 1.865,08 € |
| 40.000 | 0,06501 € | 2.600,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |








