
5988D40107F | |
|---|---|
DigiKey Part Number | 350-5988D40107FTR-ND - Tape & Reel (TR) 350-5988D40107FCT-ND - Cut Tape (CT) 350-5988D40107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D40107F |
Description | LED YELLOW 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,09686 € | 48,43 € |
| 1.000 | 0,08921 € | 89,21 € |
| 2.000 | 0,08269 € | 165,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07565 € | 302,60 € |
| 8.000 | 0,07103 € | 568,24 € |
| 12.000 | 0,06865 € | 823,80 € |
| 20.000 | 0,06597 € | 1.319,40 € |
| 28.000 | 0,06437 € | 1.802,36 € |
| 40.000 | 0,06281 € | 2.512,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


