
5988D80107F | |
|---|---|
DigiKey Part Number | 350-5988D80107FTR-ND - Tape & Reel (TR) 350-5988D80107FCT-ND - Cut Tape (CT) 350-5988D80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D80107F |
Description | LED GREEN 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.11mm |
Lens Size 1.23mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,10436 € | 52,18 € |
| 1.000 | 0,09623 € | 96,23 € |
| 2.000 | 0,08931 € | 178,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08181 € | 327,24 € |
| 8.000 | 0,07689 € | 615,12 € |
| 12.000 | 0,07437 € | 892,44 € |
| 20.000 | 0,07153 € | 1.430,60 € |
| 28.000 | 0,06983 € | 1.955,24 € |
| 40.000 | 0,06818 € | 2.727,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


