5988C60102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 7.556
Unit Price: 0,34000 €
Datasheet
Image for 5988C60102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988C60102F

DigiKey Part Number
350-5988C60102F-ND
Manufacturer
Manufacturer Product Number
5988C60102F
Description
LED YLW-GRN 2MINIPLCC SMD
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.20mm x 1.40mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
1.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes