
5988C60107F | |
|---|---|
DigiKey Part Number | 350-4462-2-ND - Tape & Reel (TR) 350-4462-1-ND - Cut Tape (CT) 350-4462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C60107F |
Description | LED YLW-GRN 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C60107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,13316 € | 66,58 € |
| 1.000 | 0,12319 € | 123,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10820 € | 324,60 € |
| 6.000 | 0,10176 € | 610,56 € |
| 9.000 | 0,09846 € | 886,14 € |
| 15.000 | 0,09472 € | 1.420,80 € |
| 21.000 | 0,09250 € | 1.942,50 € |
| 30.000 | 0,09034 € | 2.710,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

