Similar

5988920307F | |
|---|---|
DigiKey Part Number | 350-2088-2-ND - Tape & Reel (TR) 350-2088-1-ND - Cut Tape (CT) 350-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988920307F |
Description | LED RGB CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red-Orange, 3.2V Green, 3.2V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red-Orange, 3.2V Green, 3.2V Blue |
Series | Current - Test 20mA Red-Orange, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988610307F | Dialight | 137 | 350-2087-1-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85644 € | 2.569,32 € |
| 6.000 | 0,82500 € | 4.950,00 € |
| 9.000 | 0,80891 € | 7.280,19 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


