
5988610307F | |
|---|---|
DigiKey Part Number | 350-2087-2-ND - Tape & Reel (TR) 350-2087-1-ND - Cut Tape (CT) 350-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988610307F |
Description | LED RGB CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988610307F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,48700 € | 14,87 € |
| 100 | 1,14220 € | 114,22 € |
| 500 | 0,99022 € | 495,11 € |
| 1.000 | 0,94067 € | 940,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86034 € | 2.581,02 € |
| 6.000 | 0,82875 € | 4.972,50 € |
| 9.000 | 0,81259 € | 7.313,31 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


