
SM1210RGB | |
|---|---|
DigiKey Part Number | 492-1243-2-ND - Tape & Reel (TR) 492-1243-1-ND - Cut Tape (CT) 492-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1210RGB |
Description | LED RGB CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 2.9V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1210RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,66700 € | 26,67 € |
| 100 | 2,10430 € | 210,43 € |
| 500 | 1,85780 € | 928,90 € |
| 1.000 | 1,77763 € | 1.777,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67507 € | 5.025,21 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

