MFR Recommended

5988840302F | |
|---|---|
DigiKey Part Number | 350-3680-ND |
Manufacturer | |
Manufacturer Product Number | 5988840302F |
Description | LED BLUE/GRN/YLW CLEAR 1208 R/A |
Customer Reference | |
Detailed Description | Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 3.2V Green, 2.2V Yellow | |
Current - Test | 20mA Blue, 20mA Green, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |


