
5988840307F | |
|---|---|
DigiKey Part Number | 350-5988840307FTR-ND - Tape & Reel (TR) 350-5988840307FCT-ND - Cut Tape (CT) 350-5988840307FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988840307F |
Description | LED BLUE/GRN/YLW CLEAR 1208 R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988840307F Models |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V Blue, 3.2V Green, 2.2V Yellow |
Series | Current - Test 20mA Blue, 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,46900 € | 14,69 € |
| 100 | 1,12800 € | 112,80 € |
| 500 | 0,97792 € | 488,96 € |
| 1.000 | 0,92897 € | 928,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84964 € | 2.548,92 € |
| 6.000 | 0,81845 € | 4.910,70 € |
| 9.000 | 0,80249 € | 7.222,41 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

