Parametric Equivalent



5988450202CF | |
|---|---|
DigiKey Part Number | 5988450202CF-ND |
Manufacturer | |
Manufacturer Product Number | 5988450202CF |
Description | LED GREEN/YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Yellow 530nm Green, 592nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |


