


5988450207CF | |
|---|---|
DigiKey Part Number | 350-2093-2-ND - Tape & Reel (TR) 350-2093-1-ND - Cut Tape (CT) 350-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988450207CF |
Description | LED GREEN/YELLOW CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 530nm Green, 592nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,42820 € | 42,82 € |
| 500 | 0,35984 € | 179,92 € |
| 1.000 | 0,33744 € | 337,44 € |
| 2.000 | 0,31843 € | 636,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29650 € | 1.186,00 € |
| 8.000 | 0,28311 € | 2.264,88 € |
| 12.000 | 0,27625 € | 3.315,00 € |
| 20.000 | 0,26851 € | 5.370,20 € |
| 28.000 | 0,26391 € | 7.389,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




