Direct



5988440200F | |
|---|---|
DigiKey Part Number | 5988440200F-ND |
Manufacturer | |
Manufacturer Product Number | 5988440200F |
Description | LED GRN/YLW CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.90mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988440207CF | Dialight | 0 | 350-2092-1-ND | 0,39000 € | Direct |


