


5988230107F | |
|---|---|
DigiKey Part Number | 350-2049-2-ND - Tape & Reel (TR) 350-2049-1-ND - Cut Tape (CT) 350-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988230107F |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988230107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14920 € | 14,92 € |
| 500 | 0,12126 € | 60,63 € |
| 1.000 | 0,11202 € | 112,02 € |
| 2.000 | 0,10416 € | 208,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09560 € | 382,40 € |
| 8.000 | 0,09003 € | 720,24 € |
| 12.000 | 0,08717 € | 1.046,04 € |
| 20.000 | 0,08394 € | 1.678,80 € |
| 28.000 | 0,08202 € | 2.296,56 € |
| 40.000 | 0,08015 € | 3.206,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









