Direct
Similar

5977721207 | |
|---|---|
DigiKey Part Number | 350-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977721207 |
Description | LED GREEN/YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.39mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.8V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 585nm Yellow |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.10mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977721207F | Dialight | 3.803 | 350-1579-1-ND | 1,03000 € | Direct |
| HSMF-A205-A00J1 | Broadcom Limited | 13.113 | 516-HSMF-A205-A00J1CT-ND | 1,07000 € | Similar |



