
5977721207F | |
|---|---|
DigiKey Part Number | 350-1579-2-ND - Tape & Reel (TR) 350-1579-1-ND - Cut Tape (CT) 350-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977721207F |
Description | LED GREEN/YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,52330 € | 52,33 € |
| 500 | 0,44320 € | 221,60 € |
| 1.000 | 0,41697 € | 416,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40263 € | 805,26 € |
| 4.000 | 0,38340 € | 1.533,60 € |
| 6.000 | 0,37355 € | 2.241,30 € |
| 10.000 | 0,36244 € | 3.624,40 € |
| 14.000 | 0,35583 € | 4.981,62 € |
| 20.000 | 0,34939 € | 6.987,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










