5977721107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 6.744
Unit Price: 0,39000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.455
Unit Price: 0,40000 €
Datasheet
Green, Yellow 565nm Green, 585nm Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977721107F

DigiKey Part Number
350-1572-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977721107F
Description
LED GREEN/YELLOW CLEAR 4SMD
Customer Reference
Detailed Description
Green, Yellow 565nm Green, 585nm Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.65mm x 1.27mm
Voltage - Forward (Vf) (Typ)
2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.54mm W
Height (Max)
1.47mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types