Similar
Similar
Similar
Similar

Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 152° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 560nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988081107F | Dialight | 34.532 | 350-2036-1-ND | 0,70000 € | Similar |
| CMDA19AG7D1S | Visual Communications Company - VCC | 3.968 | 28-CMDA19AG7D1SCT-ND | 6,53000 € | Similar |
| CMDA19AY7D1S | Visual Communications Company - VCC | 5.208 | CMDA19AY7D1SCT-ND | 1,29000 € | Similar |
| HSMG-C190 | Broadcom Limited | 414.964 | 516-1425-1-ND | 0,26000 € | Similar |
| HSMG-C191 | Broadcom Limited | 4.337 | 516-2493-1-ND | 0,31000 € | Similar |





